• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT031066 Socket wrench Spanner size (metric): 6 mm Blade length: 335 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket wrench

Spanner size

6 mm

Blade length

335 mm

Length

45 cm

Material properties

matt chrome plating

Downforce

Allen

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206490 Brilliant Tools BT031066 Socket wrench Spanner size (metric): 6 mm Blade length: 335 mm

Description

• Hexagonal
• Flexible blade allows you to screw on deep-lying screw hose clamps
• Ergonomic handle for precise work
• matt chrome-plated

The Brilliant TOOLS socket screwdriver BT031066 with hexagonal and flexible blade allows screws on deep-lying screw hose clamps. The ergonomically formed multi-component handle offers a comfortable handling of the socket head screwdriver. The socket head screwdriver has wrench width M6 and is 45 cm long.

OUR QUALITY: Brilliant
OUR PRICES: Smart

Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!

A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)