• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT034804 Slotted screwdriver Blade width: 6 mm Blade length: 100 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade length in mm 100 mm
  • Profile 3: Slotted
  • Profile size in slot 6.0 mm
Product type

Slotted screwdriver

Blade width

6 mm

Size

6.0 mm

Blade length

100 mm

Length

100 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Downforce

Slot

Screwdriver features

Metal cap

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163194 Brilliant Tools BT034804 Slotted screwdriver Blade width: 6 mm Blade length: 100 mm

Description

• Manufactured according to DIN/ISO
• Fully hardened blade
• Ergonomic handle for precise work
• With impact cap for fixed screws
• Chrome-vanadium-steel production provides toughness and high wear resistance
The Brilliant TOOLS slotted screwdriver with impact cap BT034804 with blade size of 6.0 mm is the perfect problem-solver for fixed screws. These are loosened by a hammer attached to the impact cap. The hexagonal drive on the blade can be used to support a wrench at this point. The screwdriver has a blade length of 10 cm.


This text is machine translated.

Accessories

(*All information is plus legal VAT)