• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT068009 BT068009 VDE Phillips screwdriver PH 3 Blade length: 150 mm DIN 7438

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PH 3

Blade length

150 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN 7438

Weight

156 g

Downforce

PH

Screwdriver features

insulated

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703942 Brilliant Tools BT068009 BT068009 VDE Phillips screwdriver PH 3 Blade length: 150 mm DIN 7438

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)