• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT141904-DakkS Torque wrench Calibrated to (DAkkS standards) Forward/reverse ratchet 1/2" (12.5 mm) 10 -

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area in NM: 10-100 Nm
  • Trigger accuracy +/-3%
  • Built: Single-arm lever
  • Weight 910 g
  • Handle 2-component handle
  • DIN 3120, ISO 1174 standard
  • Square drive in inches: 1/2"
  • Tooth: 36 tooth
Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

10 Nm

Torque (max.)

100 Nm

Trigger accuracy

3 %

DIN standard

DIN 3120

DIN ISO 1174

Weight

910 g

DAkkS standards

Description

More accurate than DIN/ISO standard
+/- 3% accuracy of trigger
Fine alignment
Accurate and precise with at least 5,000 load changes
For the controlled suit
Left-turn lock - unlimited release torque without torque function
Double scale in Nm and lbf•ft division for precise adjustment
Including finely divisible Nm micrometer scale for a fine and precise adjustment
Large viewing window with magnifying function optimizes the readability
Clearly audible and perceptible rotational torque triggered by triggering through a shortcut
With robust 36-tooth ratchet mechanism
Set the torque quickly and safely by turning the handle
Secure locking possibility at handle
Ergonomic and handy 2-component grip with soft zone
Square drive according to DIN 3120 - ISO 1174 with ball locking
Includes calibration declaration of conformity to DIN EN ISO 6789:2003 – traceable to national normal
With the help of this Brilliant TOOLS Professional torque wrench BT141904 screws and nuts can be tightened in a controlled manner. Its usage possibilities are very versatile. The exact setting of the desired torque is very easy and can be read very well on the scale integrated in the handle. Fine tuning is also possible, thanks to the micrometer scale. This allows values such as 84 Nm to be achieved. To adjust, simply release the lock in the handle and turn it until it reaches the desired value, and then lock it again. The torque range from 10 - 100 Nm allows you to carry out various work on cars or vans. The well audible and perceptible triggering mechanism signals that you have reached the set torque. Its 1/2" head can be re-inserted and is thus suitable for right and left-handed threads.

The robustness and reliability of this professional torque wrench has proved itself over many years with professional mechanics and is thus Ideal for hobby screwdrivers with very high demands on your tools.

OUR QUALITY: Brilliant
OUR PRICES: Smart

Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!

A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.