• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT160300 Air duster gun

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air duster gun

Connector

1/4" (6,35 mm)

Max. operating pressure

9.2 bar

Air consumption

210 l/min

Weight

1100 g

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618340 Brilliant Tools BT160300 Air duster gun

Description

Features

  • For cleaning heavily soiled surfacesSuitable for all types of mixer cleanersAlso suitable for drying after cleaning thanks to the integrated shut-off valveWith pressure adjusterWith this brilliant TOOLS compressed air cleaning pistol BT160300 you can easily remove even stubborn stains and dirt from all possible surfaces. The curved metal tube in the outlet funnel causes the air flowing through to be very swirling and a cleaning sog is produced. This cleaning sog provides for an extremely high dirt removing strength, which also dissolves stubborn particles from the surface. By turning the pressure regulator, at the end of the handle, the working pressure of the gun can be continuously adjusted. The regulation of the pressure enables an application even on the most sensitive materials. The stopcock on the cleaning tank makes it possible to do both wet and dry cleaning. All types of mixed cleaners or water can be used for wet cleaning. After wet cleaning, it is recommended to clean the dry. Due to the working method of the compressed air cleaning gun, it is perfectly suitable for difficult to access or clean places, such as seat rails, gaps, storage compartments, door accesses, Floor mats, seats, to be used.Technical data Operating pressure: Max. 9.2 barAir conosumption 210l/minWeight: 715g
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.96*

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)