• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT542025 Brilliant Tools BT542025 N/A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 31 cm x 25 mm

Weight

570 g

Content

1 pc(s)

Width

25 mm

Length

31 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743943 Brilliant Tools BT542025 Brilliant Tools BT542025 N/A

Description

3-piece setFor removing seals or sealing residues2-component handle with hanging holeMade of high-quality chromium-vanadium steel for especially high longevityphosphatedThe Brilliant TOOLS BT542025 scraper set is especially suitable with its sharp blades for removing seals or sealant residues. The 2-component grip is fitted with a thumb recess for better control. The entire blade is made of high quality chromium-vanadium steel for especially high durability and phosphated.Delivery scope1x 10 mm x 27 cm1x 25 mm x 22 cm1x 25 mm x 31 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)