•For setting the engine control times when replacing the control chain, etc.
•Suitable for 2.0 l and 2.4 l petrol turbo engines with double cam shafts
For models:
Opel Astra, Insignia, Antara
Chevrolet Captiva, HHR, Malibu
Saab 9-5
With motors: OPC, OPC/VXR, Turbo, E85, Turbo T-B
Motor codes:
2.0L > LHU, A20NFT, LTG, A20NHT, LDK, A20NHT
2.4L > A24XE, A24XF, LE5, LE9
Delivery scope
Crankshaft wheel alignment tool, for use as OEM EN-48585
Flywheel locking tool, to be used as OEM EN-43653, J43653
Clamping element locking pin, 2.5 mm, for use as OEM EN-955-10, KM 955
Clamping element locking pin, 4.0 mm, for use as OEM EN-955-20, KM 955-20
Insert plunger return tool, for use as EN-45027-1, J-45027-1
Tappet holder, for use as OEM J45027-2, EN45027-2, EN-45027
Camshaft lock (left side), for use as OEM EN-49212, EN-49212-1
Camshaft lock (right side), used as OEM EN-49212, EN-49212-2
Camshaft adjuster retaining tool, for use as OEM EN-48953
OUR QUALITY: Brilliant
OUR PRICES: Smart
Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!
A quality tool powered by KS TOOLS.
This text is machine translated.