• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 3833016 Bathroom ceiling light EEC: E (A - G) LED (monochrome) LED 36 W Neutral white White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED ceiling lamp 35x5.5 cm white 36W bathroom light Ceiling Bathroom kitchen

  • Power= 36 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Bathroom ceiling light

Type

Circular

Operating voltage

230 V

Bulb type

LED (monochrome)

LED

36 W

Height

55 mm

4000 K

Colour

Neutral white

Total luminous flux

4000 lm

IP54

Factory colour

White

Dim

(Ø x H) 350 mm x 55 mm

E (A - G)

Colour temperature (max.)

4000 K

Colour temperature range

4000 K (max)

(Ø)

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778765 Briloner 3833016 Bathroom ceiling light EEC: E (A - G) LED (monochrome) LED 36 W Neutral white White

Description

Rowny LED bathroom lamp, IP54 splash-water and dust protection, 4000 lumens, round 35 cm, white

Innovative frameless design - A wet room lamp with frameless design and white plastic metal construction brings modern elegance in every room. Atmospheric lighting – Equipped with a backlight effect, the bathroom light creates an indirect light that creates a welcoming atmosphere. LED technology – With integrated 36W board, the LED light delivers 3600 lm bright illumination, Ideal for clear visibility with neutral white light of 4000K. Increased protection in the humid room – with IP54 certification for dust and water-proof, the LED lamp is perfect for use in damp rooms like bathrooms or kitchens. Compact dimensions – With a height of only 55 mm and a diameter of 350 mm, this bathroom light can be installed unobtrusively.

This text is machine translated.

Scope of delivery

  • LED ceiling light

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)