• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED wet room light EEC: E (A - G) LED (monochrome) 12 W Natural white Grey

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix IP 65 MOIST ROOM LAMP OVAL

  • Opal PC diffuser
  • Quick connection
  • Less than 30% lumen depreciation over 3 years at room temperatures of less then 25°C
  • Natural white LED (4000K)

Our service for you

Technical specifications

  • Quick connection
  • Less than 30% lumen depreciation in 3 years under room temperature 25°C
Product type

LED wet room light

Type

Oval

Operating voltage

230 V

No. of bulbs

80

Bulb type

LED (monochrome)

Length

200 mm

12 W

Height

51 mm

Width

120 mm

Energy consumption

12 kWh/1000h

4000 K

Colour

Natural white

1380 lm

Light features

Incl. wall bracket

IP65

Factory colour

Grey

Material

ABS-PC

Weight

206 g

Dim

(L x W x H) 200 x 120 x 51 mm

E (A - G)

Colour rendering index

80

Colour temperature range

4000 K

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2752213 Sygonix LED wet room light EEC: E (A - G) LED (monochrome) 12 W Natural white Grey

Warranty Terms

Warranty Terms 2752213 Sygonix LED wet room light EEC: E (A - G) LED (monochrome) 12 W Natural white Grey

Description


LED lamp suitable for humid rooms
Whether in the staircase, refrigerator, garage or workshop: The Sygonix IP 65 moisture-proof lamp is protected against the penetration of dust and water jets according to protection class IP65 and can therefore also be used in rooms with permanently increased humidity.
Timeless design and robust technology
The oval ABS housing with opal-colored diffuser from PC is equipped with a quick coupling for easy connection. The natural white LEDs (4000 K) have an expected life of approximately 50000 hours and, even at room temperatures below 25 °C, the luminous intensity reduction over three years is less than 30%. The Sygonix IP 65 wet room light comes with a mounting bracket as well as two screws and plugs for wall or ceiling mounting. The user manual is also enclosed.

This text is machine translated.

Features

  • ABS body, PC opal cover
  • IP65 splash-proof fixture
  • Lifespan: approx. 50000 hours

Scope of delivery

  • Bulbhead lamp
  • Mounting blancket
  • 2 x screws and dowels
  • Manual

What kind of Wet Room Lighting are you looking for?