• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 3835016 Bathroom ceiling light EEC: F (A - G) LED (monochrome) LED 45 W Warm white, Cool white White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED ceiling lamp 45x5 cm white 45W Bathroom ceiling light kitchen

  • Power= 45 W
  • Total luminous flux= 4900 lm
  • Warm white, Cool white

Technical specifications

Product type

Bathroom ceiling light

Type

Circular

Operating voltage

230 V

Bulb type

LED (monochrome)

LED

45 W

Height

50 mm

Colour

Warm white

Cool white

Total luminous flux

4900 lm

Light features

Dimmable

IP54

Factory colour

White

Dim

(Ø x H) 450 mm x 50 mm

F (A - G)

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

(Ø)

450 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778767 Briloner 3835016 Bathroom ceiling light EEC: F (A - G) LED (monochrome) LED 45 W Warm white, Cool white White

Description

Rowny LED Bathroom lamp, remote control, Dimmable, CCT function, Backlight, round 45 cm white

High performance LED technology: Equipped with a powerful LED board, which offers 45W and 4,900 lumens, this LED lamp provides a bright and efficient lighting in every room. Flexible light control: Dimmable and with adjustable color temperature from warm 2700K to cold 6500K via the supplied remote control, the bathroom light adjusts itself to different light requirements. Extended functions: In addition, equipped with a night light function and a timer function, this kitchen lamp offers additional comfort and flexibility. IP54 certification: With a protection class of IP54, the LED light is protected against dust and water spray, WAS makes it Ideal for damp rooms such as bathrooms or roofed outdoor areas. Modern and discreet: With its frameless design and measurements 450x50mm, the wet room lamp fits seamlessly into any ceiling and complements the ambience of the room with its backlight effect.

This text is machine translated.

Scope of delivery

  • LED bathroom lamp
  • Remote control

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)