• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brita Flow 125356 Water-saver filter set 8.2 l White, Petrol

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brita flow white petrol MAXTRA pro

  • Comfortable tap
  • Slide cover for easy refill
  • Cartridge change indicator
  • Fits in the refrigerator
  • Reduces traces of certain herbicides, pesticides, pharmaceutical residues, etc.

Technical specifications

Product type

Water-saver filter set

Factory colour

White

Petrol

Capacity

8.2 l

Capacity (filtered)

5.2 l

Width

304 mm

Height

220 mm

Depth

214 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412025 Brita Flow 125356 Water-saver filter set 8.2 l White, Petrol

Security datasheet

Security datasheet 3412025 Brita Flow 125356 Water-saver filter set 8.2 l White, Petrol

Description

With the Brita flow water-filter station up to 8.2 liters of filtered water can be generated. This generous capacity is suitable for families or households who need a lot of clean water or mainly drink water.
The Brita flow water filter station uses a sophisticated filter system made of ion exchanger and activated carbon. This system reduces the amount of lime and chlorine in your water. In addition, other flavoring and odor-irritating substances are filtered out. In addition, unwanted metals such as lead and copper are also removed from the water.
The durable MAXTRA Pro cartridge can replace up to 150 plastic bottles with 1 liters. This means up to four weeks of clean and fresh water with a cartridge

This text is machine translated.

Scope of delivery

  • Flow
  • MAXTRA Pro cartridge
  • User manual.

What kind of Water Filtration are you looking for?

More interesting products

(*All information is plus legal VAT)