• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brita Marella XL 12527 Water-saver filter set 3.5 l White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brita marella XL white MAXTRA Pro All-in-1

  • Activated carbon technology
  • Improved water quality
  • Easy to use
  • Chalk reduction

Technical specifications

Product type

Water-saver filter set

Factory colour

White

Capacity

3.5 l

Width

258 mm

Height

258 mm

Depth

148 mm

Weight

0.976

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412027 Brita Marella XL 12527 Water-saver filter set 3.5 l White

Security datasheet

Security datasheet 3412027 Brita Marella XL 12527 Water-saver filter set 3.5 l White

Description

Brita marella XL white MAXTRA Pro All-in-1
This miracle combines ion exchanger and activated carbon to give water a high degree of purity. Simply fill the water and the filter immediately starts to reduce scale and unwanted substances, while softening the water and improving the taste. With a capacity of 3.5 liters, Marella produces fresh water throughout the day. Whether working, training or relaxing. The handy filter indicator shows you when the cartridge needs to be changed.
Chlorine and lime have no chance and metals such as lead and copper, which can get into the water through domestic installations, are also effectively reduced.
The durable MAXTRA Pro cartridge can replace up to 150 plastic bottles with 1 liters. This means up to four weeks of clean and fresh water with a cartridge.

This text is machine translated.

Scope of delivery

  • Cane Marella
  • MAXTRA Pro cartridge
  • User manual.

What kind of Water Filtration are you looking for?

More interesting products

(*All information is plus legal VAT)