• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom ASMT-M030 LED optics Water clear Transparent 30 ° No. of LEDs (max.): 1 For LEDs: Broadcom®-LED Type ASMT-Mxxx

1/2
Product type
LED optics
Radiation angle
30 °
Type (LEDs)
Water clear
Factory colour
Transparent
Type
ASMT-M030
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 4.09
-15 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Transparent

Product type

LED optics

Radiation angle

30°

Type (LEDs)

Water clear

Type

ASMT-M030

For LEDs

Broadcom®-LED Type ASMT-Mxxx

Dim

(Ø x H) 20 mm x 10.8 mm

Doesn't apply

No. of LEDs (max.)

1

Material

Acrylic

Height

10.8 mm

(Ø)

20 mm

Material (details)

Acrylic

Documents & Downloads

Datasheet

Datasheet 177038 Broadcom ASMT-M030 LED optics Water clear Transparent 30 ° No. of LEDs (max.): 1 For LEDs: Broadcom®-LED Type ASMT-Mxxx

User & Safety Instructions

User & Safety Instructions 177038 Broadcom ASMT-M030 LED optics Water clear Transparent 30 ° No. of LEDs (max.): 1 For LEDs: Broadcom®-LED Type ASMT-Mxxx

Description

The design as well as the acrylic material of the collimator lens makes possible an affectivity of big 85%. Suitable for all power LEDs of ASMT-Mxxx type from Avago.

Hints

Delivery without LED (please order separately).

More interesting products

(*All information is plus legal VAT)