• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dialight Lumidrives OPC1-2-COL-WD LED reflector Chrome 13 ° No. of LEDs (max.): 1 For LEDs: LUXEON® Rebel

Image similar
Product type
LED reflector
Radiation angle
13 °
Factory colour
Chrome
Type
OPC1-2-COL-WD
For LEDs
LUXEON® Rebel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

130 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Chrome

Product type

LED reflector

Radiation angle

13°

Type

OPC1-2-COL-WD

For LEDs

LUXEON® Rebel

Dim

(Ø x H) 11.5 mm x 10 mm

Doesn't apply

No. of LEDs (max.)

1

Height

10 mm

(Ø)

11.5 mm

Documents & Downloads

Datasheet

Datasheet 170210 Dialight Lumidrives OPC1-2-COL-WD LED reflector Chrome 13 ° No. of LEDs (max.): 1 For LEDs: LUXEON® Rebel

User & Safety Instructions

User & Safety Instructions 170210 Dialight Lumidrives OPC1-2-COL-WD LED reflector Chrome 13 ° No. of LEDs (max.): 1 For LEDs: LUXEON® Rebel

Description

The diameter of only 11.5 mm ideal for applications where the LEDs must be grouped together sealing

This text is machine translated.

Hints

Delivery without LED (please order separately).

More interesting products

(*All information is plus legal VAT)