• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HSMM-A430-X90M2 SMD LED PLCC4 Green 7150 mcd 30 ° 30 mA 3.9 V

1/2
Product type
SMD LED
Forward voltage U(F)
3.9 V
Forward current I(F)
30 mA
Type
SMD
Type
PLCC4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1079 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.87 / piece)
€ 2.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

HSMM-A430-X90M2

Factory colour

Green

Forward voltage U(F)

3.9 V

Forward current I(F)

30 mA

Type

SMD

Type

PLCC4

Light intensity I(V)

7150 mcd

Wavelength

525 nm

Radiation angle

30°

Min. temperature

-40 °C

Max. temperature

100 °C

Content

1 pc(s)

114 mW

Operating temperature

-40 to +100 °C

Casing

PLCC 4

Documents & Downloads

Datasheet

Datasheet 180544 Broadcom HSMM-A430-X90M2 SMD LED PLCC4 Green 7150 mcd 30 ° 30 mA 3.9 V

User & Safety Instructions

User & Safety Instructions 180544 Broadcom HSMM-A430-X90M2 SMD LED PLCC4 Green 7150 mcd 30 ° 30 mA 3.9 V

Description

Hints

The housing is suitable for Reflow-soldering.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)