
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Compact bench vice
- Quick-launch quick adjustment
- Changeable, reversible jaws 125 mm
Technical specifications
- Pipe clamping jaws - Ø 15 - 50 mm.
- Product type
Vice
- Jaw width
120 mm
- Span width (max.)
125 mm
- Tension
10 kN
- Length
295 mm
- Width
120 mm
- Height
128 mm
- Dim
(L x W x H) 295 x 120 x 128 mm
- Weight
4.8 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 824596 Brockhaus Heuer COMPACT Vice 118001 Jaw width: 120 mm Span width (max.): 125 mm
Information
Information 824596 Brockhaus Heuer COMPACT Vice 118001 Jaw width: 120 mm Span width (max.): 125 mm
Description
The Heuer compact has retained its name due to its extremely efficient design. The functionality was emphasized here. And all this with the usual high Brockhaus HEUER quality.
With only 4.8 kg weight at a kernal 10 kN tensioning force, it is the light weight in its class. The Heuer Compact naturally has a large low-voltage option. And it is excellently expandable with many standard accessories by Brockhaus Heuer.
The CLOU is the completely new, revolutionary quick adjustment Heuer Quick Launch. Thanks to it, the Heuer compact can be adjusted literally at the push of a button - from 0 to 125 mm in 3 seconds with huge difference in width. Without control of the swing. The opening width display helps with presetting. The parallelism of the jaws during clamping is not influenced by the play of the spindle, which is required for an optimum quick adjustment. A pressure spring guarantees a secure locking in the desired position. This is also perceived by audio-visual.
Changeable jaws with smooth, serrated clamping surface provide even more flexibility. The Heuer Compact also has pipe clamping jaws integrated in the front and rear jaws. It can also be usefully supplemented. For example, with the Heuer table clamp 100 or the Heuer turntable 100 and the large selection of magnetic protective jaws 120.
This text is machine translated.
With only 4.8 kg weight at a kernal 10 kN tensioning force, it is the light weight in its class. The Heuer Compact naturally has a large low-voltage option. And it is excellently expandable with many standard accessories by Brockhaus Heuer.
The CLOU is the completely new, revolutionary quick adjustment Heuer Quick Launch. Thanks to it, the Heuer compact can be adjusted literally at the push of a button - from 0 to 125 mm in 3 seconds with huge difference in width. Without control of the swing. The opening width display helps with presetting. The parallelism of the jaws during clamping is not influenced by the play of the spindle, which is required for an optimum quick adjustment. A pressure spring guarantees a secure locking in the desired position. This is also perceived by audio-visual.
Changeable jaws with smooth, serrated clamping surface provide even more flexibility. The Heuer Compact also has pipe clamping jaws integrated in the front and rear jaws. It can also be usefully supplemented. For example, with the Heuer table clamp 100 or the Heuer turntable 100 and the large selection of magnetic protective jaws 120.
This text is machine translated.
Features
- Fastest possible clamping without long winding
- Replaceable, reversible jaws with smooth and textured clamping surface
- Integrated pipe clamping jaws keep pipes with a diameter of 5/8 to 2 inches
- With locking device
- Compact design
- Opening wide display with Centimeter scale.
Hints
Order no. 82 45 96 without accessories
Can be combined with table clamp Part No. 81 48 75.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 221.98*
What kind of Vices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































