
Number
Total (€ 425.00 / piece)
€ 425.00
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Brockhaus Heuer 100180 Forged Steel Parallel Vice
- 100 span-mm(h) x 180mm(w) x 225 span-mm(d)
- Spindle made entirely of zinc and steel riveted safety rings
- Protected precision spindle bearing
- Surface-hardened clamping jaws
Technical specifications
- Product type
Vice
- Jaw width
180 mm
- Span width (max.)
225 mm
- Tension
4 kN
- Material
Steel
- Length
535 mm
- Width
180 mm
- Height
225 mm
- Dim
(L x W x H) 535 x 180 x 225 mm
- Weight
29 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 810276 Brockhaus Heuer 100180 Forged Steel Parallel Vice
Datasheet 810276 Brockhaus Heuer 100180 Forged Steel Parallel Vice
User & Safety Instructions
User & Safety Instructions 810276 Brockhaus Heuer 100180 Forged Steel Parallel Vice
Description
The HEUER-Vise is a real quality tool Made in Germany ". Quite forged steel, guaranteed unbreakable. Because of its high-quality individual elements it believes in its entirety by reliability, durability and precision, ideal for harsh shopfloor and in agriculture.
Features
- Steel-forged
- Powder-coated
- Forged, hardened pipe clamping jaws
- Protected precision spindle bearing
- Dual-prism guide protects against dirt and damage
- Easy-to-adjust, centred guide.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 461.99*
What kind of Vices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































