
Highlights & Details
parallel vice HEUER
- Forged from steel
- Unbreakable
- Made in Germany
- Powder-coated in hammer stroke blue
- This text is machine translated.
Technical specifications
- Pipe clamping jaw diameter 16 - 55 mm
- Clamping force 3 t
- Product type
Vice
- Jaw width
120 mm
- Span width (max.)
150 mm
- Tension
3 kN
- Material
Steel
- Length
370 mm
- Width
120 mm
- Height
155 mm
- Dim
(L x W x H) 370 x 120 x 155 mm
- Weight
9 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 810273 Brockhaus Heuer 100120 Vice 100120 Jaw width: 120 mm Span width (max.): 150 mm
Datasheet 810273 Brockhaus Heuer 100120 Vice 100120 Jaw width: 120 mm Span width (max.): 150 mm
User & Safety Instructions
User & Safety Instructions 810273 Brockhaus Heuer 100120 Vice 100120 Jaw width: 120 mm Span width (max.): 150 mm
Description
Features
- Steel forged
- Powder-coated
- Forged, hardened pipe clamping jaws
- Protected precision spindle bearing
- Dual-prism guide protects against dirt and damage
- Easy-to-adjust, centred guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 342.96*
What kind of Vices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































