
Highlights & Details
Heuer parallel vice
- Forged from steel
- Unbreakable
- Made in Germany
- Powder-coated in hammer stroke blue
- This text is machine translated.
Technical specifications
- Pipe clamping jaw diameter 16 - 30 mm
- Clamping force 1.75 t
- Product type
Vice
- Jaw width
100 mm
- Span width (max.)
125 mm
- Tension
1.75 kN
- Material
Steel
- Length
290 mm
- Width
100 mm
- Height
124 mm
- Dim
(L x W x H) 290 x 100 x 124 mm
- Weight
4.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 810272 Brockhaus Heuer 100100 Vice 100100 Jaw width: 100 mm Span width (max.): 125 mm
Datasheet 810272 Brockhaus Heuer 100100 Vice 100100 Jaw width: 100 mm Span width (max.): 125 mm
User & Safety Instructions
User & Safety Instructions 810272 Brockhaus Heuer 100100 Vice 100100 Jaw width: 100 mm Span width (max.): 125 mm
Description
Features
- Powdercoated
- chained, hardened pipe clamping jaws
- Protected precision spindle bearing
- double prism guide gives protection from dirt and damage
- Easy adjustable centric leadership.
Frequently Bought Together
(*All information is plus legal VAT)€ 298.96*
What kind of Vices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































