
Highlights & Details
parallel vice HEUER
- Forged from steel
- Unbreakable
- Made in Germany
- Powder-coated in hammer stroke blue
- This text is machine translated.
Technical specifications
- Pipe clamping jaw diameter 27 - 100 mm
- Clamping force 4 t
- Product type
Vice
- Jaw width
160 mm
- Span width (max.)
225 mm
- Tension
4 kN
- Material
Steel
- Length
535 mm
- Width
160 mm
- Height
225 mm
- Dim
(L x W x H) 535 x 160 x 225 mm
- Weight
27 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 810275 Brockhaus Heuer 100160 Vice 100160 Jaw width: 160 mm Span width (max.): 225 mm
Datasheet 810275 Brockhaus Heuer 100160 Vice 100160 Jaw width: 160 mm Span width (max.): 225 mm
User & Safety Instructions
User & Safety Instructions 810275 Brockhaus Heuer 100160 Vice 100160 Jaw width: 160 mm Span width (max.): 225 mm
Description
Features
- Steel-forged
- powder-coated
- Forged, hardened pipe clamping jaws
- Protected precision spindle bearing
- Dual-prism guide protects against dirt and damage
- Easy-to-adjust, centred guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 503.99*
What kind of Vices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































