
Highlights & Details
brother ADS-4100 - Document scanner
- Up to 35 ppm Scanning speedUp to 70 ipm Duplex scanUSB interface60 sheets A4 duplex ADFExtensive software packet
Technical specifications
- Product type
Document scanner
- Scan function
Documents
- Optical resolution
600 x 600
- Scanning speed
35 pages/min
- Scan area width (min.)
215.9 mm
- Scan area (max.)
355.6 mm
- Paper size (max.)
A4
- Document feed
60 Sheet
- Sensor type
CIS
- Interfaces
USB A (USB 3.0)
USB A (USB 2.0)
- Duplex unit
Yes
- Feeder
Yes
- Width
300 mm
- Height
216 mm
- Depth
191 mm
- Dim
(W x H x D) 300 x 216 x 191 mm
- Weight
2.6 kg
- Factory colour
White/black
- Power consumption (off)
0.1 W
- Power consumption (standby)
5.4 W
- Power consumption (ON)
23 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2617103 Brother ADS4100 Document scanner A4 600 x 600 35 pages/min USB A (USB 3.0), USB A (USB 2.0)
User & Safety Instructions
User & Safety Instructions 2617103 Brother ADS4100 Document scanner A4 600 x 600 35 pages/min USB A (USB 3.0), USB A (USB 2.0)
Description
This text is machine translated.
Scope of delivery
- Ads-4100, installation instructions, product safety notes, power supply, power cable, USB cable, brother ScanEssentials Lite, NewSoft Presto! BizCard 6/7, Image Folio, brother iPrint&Scan for Desktop, Kofax PaperPort, Kofax power PDF standard, remote setup






















