
Number
Total (€ 349.00 / piece)
€ 349.00
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Plustek SmartOffice PN30U A4 network document scanner with ultrasonic input control
- scan to network
- Prevent double feed
Technical specifications
- Product type
Duplex document scanner
- Scan function
Receipts
Documents
Photos
- Optical resolution
600 x 600 dpi
- Scanning speed
30 pages/min
- Scan area width (min.)
216 mm
- Scan area (max.)
5080 mm
- Paper size (max.)
216 x 5080 mm
- Max. grammage
105 g/m²
- Document feed
50 Sheet
- Sensor type
CIS
- Interfaces
RJ45
USB A (USB 2.0)
- Duplex unit
Yes
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
No
- Width
263 mm
- Height
148 mm
- Depth
128 mm
- Dim
(W x H x D) 263 x 148 x 128 mm
- Weight
1.7 kg
- Factory colour
Black
White
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290730 Plustek SmartOffice PN30U Duplex document scanner 216 x 5080 mm 600 x 600 dpi 30 pages/min RJ45, USB A (USB 2.0)
Description
The Plustek SmartOffice PN30U is an easy-to-use, network-based scanning solution for scanning different formats. Designed to meet the needs of today's multi-site and global environments, it delivers high scan speed, image quality, and excellent paper processing. The SmartOffice PN30U is perfect for small and medium-sized offices, whose scanning volume is too low for the use of single-user devices. Thanks to its network functionality, the compact scanner can be used as a central scanning station by several employees.
This text is machine translated.
This text is machine translated.
Features
- Ultrasonic double-sheet feeder detection
- Network interface
- Document feeder (ADF)
- TWAIN-compliant
Scope of delivery
- Quick-start guide; power supply; USB cable; driver and program CD.
Hints
Scan speed (if stated) refers to A4-sized documents.





























