
Number
Total (€ 565.00 / piece)
€ 565.00
incl. VAT
14-day return policy included
Highlights & Details
Fujitsu ScanSnap iX1600
- Automated productivity: Scan, optimize and store up to 50 sheets in the cloud, without a PC
- Intuitive 10.9 cm touch screen: Scan easily with one touch
- Team efficiency: Color-coded, pre-defined scan buttons for up to 4 users
- Powerful software: Easily search, manage and retrieve your scanned documents
Technical specifications
- Product type
Duplex document scanner
- Scan function
Calling cards
- Optical resolution
600 x 600
- Scanning speed
40 pages/min
- Scan area width (min.)
279 mm
- Scan area (max.)
432 mm
- Paper size (max.)
A4
- Document feed
50 Sheet
- Sensor type
CIS
- Features
Colour touchscreen
- Interfaces
USB
Wi-Fi
- Duplex unit
Yes
- Flatbed unit
No
- Width
161 mm
- Height
292 mm
- Depth
152 mm
- Dim
(W x H x D) 161 x 292 x 152 mm
- Weight
3.4 kg
- Factory colour
Grey-black
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2355236 Ricoh ScanSnap iX1600 Duplex document scanner A4 600 x 600 40 pages/min USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2355236 Ricoh ScanSnap iX1600 Duplex document scanner A4 600 x 600 40 pages/min USB, Wi-Fi
Description
Ultimate, individual productivity - this saves time and means more time for you
It can be hard work to keep track of a successful business – and at the end of the day, every employee is happy about an earlier work day.
The ScanSnap iX1600 is designed to maximize productivity. With advanced organizational features that give you more control.
Flexible and intuitive
The 4.3-inch LCD touch screen of the iX1600 sets new standards. Instead of choosing what was to be done each time you scan a document, the predefined profiles automatically create the desired file type with just one touch and save it to your preferred destination – including, of course, the cloud. The touchscreen also provides color-coded profiles for up to five teammates, was designed to work smarter with the same device.
In addition, you can set up the iX1600 quickly and use it wherever you have Internet access without needing a PC. ScanSnap Cloud allows you to scan your scans directly to your cloud. And thanks to the optimized scanning process, you can scan entire batches of different document types without having to prepare and sort them. Lengthy tasks are thus transformed into short, pleasant jobs.
The all-in-one software ScanSnap Home combines all the preferred functions, so that you can do your scanning in no time at all. By doing your work with paper documents effortlessly, you can concentrate on the essentials.
Wherever your desk is, the iX1600 offers next-generation scanning performance and maximum personal productivity to connect the analogue to the digital world with just one touch of a button.
This text is machine translated.
Hints
Scan speed (if stated) refers to A4-sized documents.


































