
Number
Total (€ 369.00 / piece)
€ 369.00
incl. VAT
14-day return policy included
Highlights & Details
Plustek OpticSlim 1180 Flatbed Scanner A3
- Ideal for illustrations, graphics, and photographs!
- Scanning of documents up to A3 format
- 5 buttons for pre-defined functions
- Thanks to LED lighting for energy-saving and quickly ready
- Includes text recognition and export in durchsuchbarem PDF Export
Technical specifications
- Product type
Flatbed scanner
- Scan function
Documents
Photos
- Optical resolution
1200 x 1200 dpi
- Scan area width (min.)
297 mm
- Scan area (max.)
431 mm
- Paper size (max.)
A3
- Traversing light unit
No
- Sensor type
CIS
- Interfaces
USB
- Width
407 mm
- Height
68 mm
- Depth
589 mm
- Dim
(W x H x D) 407 x 68 x 589 mm
- Weight
4.3 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1299054 Plustek Optic Slim 1180 Flatbed scanner A3 1200 x 1200 dpi USB Documents, Photos
User & Safety Instructions
User & Safety Instructions 1299054 Plustek Optic Slim 1180 Flatbed scanner A3 1200 x 1200 dpi USB Documents, Photos
Description
The OpticSlim 1180 is a very compact and handy DIN A3 flat-bed scanner. Especially for high-quality digitisation, different types of documents, illustrations and ideal for applications with limited space on the desk.
To scan with a resolution up to 1200 dpi of illustrations, graphics, photographs or artistic fonts is easy. The 4-touch function keys scan, e-mail, OCR and PDF allow convenient and quick scan processes at the push of a button. The LED lighting and CIS technology offer long life and energy efficiency.
Included in the delivery is a software package for document and image processing, production of PDF files and OCR.
This text is machine translated.
To scan with a resolution up to 1200 dpi of illustrations, graphics, photographs or artistic fonts is easy. The 4-touch function keys scan, e-mail, OCR and PDF allow convenient and quick scan processes at the push of a button. The LED lighting and CIS technology offer long life and energy efficiency.
Included in the delivery is a software package for document and image processing, production of PDF files and OCR.
This text is machine translated.
Features
- Direct scanning in searchable PDF documents
- Scans of business cards up to DIN A3 (max. 297 x 432 mm)
- Single-pass only one scan pass necessary
- Customizable buttons.
Scope of delivery
- Scanners
- Application software and drivers
- User manual.
- Mains adapter.
System requirements
- USB 2.0 connection to a PC/notebook.
- Windows ® XP/Vista/7/8/10
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 664.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































