
Technical specifications
- Product type
Slide scanner
- Features
Medium format (film)
- Optical resolution
5300 x 5300 dpi
- Colour depth
48 Bit
- Light transmission area
60 x 120 mm
- Dust and scratch removal
Hardware
- Interfaces
USB A (USB 2.0)
- Battery compartment or battery pack
No
- Width
210 mm
- Height
189 mm
- Depth
374 mm
- Weight
5.7 kg
- Dim
(W x H x D) 210 x 189 x 374 mm
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 678325 Plustek OpticFilm 120 Slide scanner, Negative scanner 5300 x 5300 dpi Dust and scratch removal: Hardware Medium format (
User & Safety Instructions
User & Safety Instructions 678325 Plustek OpticFilm 120 Slide scanner, Negative scanner 5300 x 5300 dpi Dust and scratch removal: Hardware Medium format (
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 2,733.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























