
Highlights & Details
A3 flatbed scanner
- Resolution: 800 dpi
- Large scan area (A3 - 431 mm x 304 mm)
- CCD sensor for scanning even originals that require depth of field
- 7 quick start buttons with individually programmable settings
- Accurate color reproduction and high dynamic range
- Compatible with most graphics applications
- User-friendly operating software
Technical specifications
- Product type
Flatbed scanner
- Scan function
Documents
- Optical resolution
800 x 800 dpi
- Scan area width (min.)
304.8 mm
- Scan area (max.)
431.8 mm
- Paper size (max.)
A3
- Sensor type
CCD
- Interfaces
USB A (USB 2.0)
- Width
623 mm
- Height
140 mm
- Depth
400 mm
- Dim
(W x H x D) 623 x 140 x 400 mm
- Weight
7.5 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436697 Plustek OpticPro A320E Flatbed scanner A3 800 x 800 dpi USB A (USB 2.0) Documents
User & Safety Instructions
User & Safety Instructions 2436697 Plustek OpticPro A320E Flatbed scanner A3 800 x 800 dpi USB A (USB 2.0) Documents
Description
This text is machine translated.
Scope of delivery
- OpticPro A320E scanner
- Mains adapter
- USB cable
- Program and driver CD
- Quick start instructions
System requirements
- Intel Core i5 processor or better
- 1 free USB 2.0 port
- Min. 4 GB RAM
- Win 7 or higher, alternatively MAC 10.12 to 11.x.
Frequently Bought Together
(*All information is plus legal VAT)€ 924.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























