
Highlights & Details
Brother MFC-J5345DW Multifunction printer
- Up to 28 ppm Druckgeschwindigkeit1 in B/W & in colorFast First Page Print (FPOT)2 of 4.4 sec in B/W.USB, LAN and WLAN interfacePrint from your smartphone and tablet250-sheet paper tray.Single sheet feeding50 sheets of A4 document feeder (ADF)6.8 cm touchscreen colour display
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
28 pages/min
- Print speed (colour)
28 pages/min
- Paper size (max.)
A3
- Paper load (tray 1)
250 Sheet
- Scan resolution
2400 x 1200 dpi
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Wi-Fi 4 (IEEE 802.11)
- Features
AirPrint-compatible
Duplex printing
Colour display
Network-enabled
ADF
Wi-Fi-compatible
- Related consumables
LC-422BKLC-422CLC-422MLC-422YLC-422XLBKLC-422XLCLC-422XLMLC-422XLY
- Built-in memory
256 MB
- Type
Colour
- Width
530 mm
- Height
305 mm
- Depth
398 mm
- Dim
(W x H x D) 530 x 305 x 398 mm
- Factory colour
White/black
- Weight
17 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Screen size diagonal (inches)
0 inch
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2585003 Brother MFC-J5345DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2585003 Brother MFC-J5345DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
Warranty Terms
Warranty Terms 2585003 Brother MFC-J5345DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
Description
This text is machine translated.
Scope of delivery
- Starter cartridges black, cyan, magenta, yellow for approx. 375 Seiten3 each, power cable, installation instructions
Hints
System requirements
- Windows 10/8.1/7
- Windows Server 2019/2016/2012/2012R2/2008/2008R2
- MacOS X 10.14.6 and higher
- ChromeOS
- Linux
Frequently Bought Together
(*All information is plus legal VAT)€ 353.99*
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































