
Highlights & Details
Canon PIXMA TS9551Ca Inkjet printer
- A3 multifunction system
- Two paper feeds
- 20-sheet ADF
- - Automatic two-sided printing
- 5 separate ink cartridges
- 10.8 cm (4.3 inch) touch screen
- LAN-/WLAN-connectivity
- Canon PRINT APP
Technical specifications
- Print colors: Black, cyan, magenta, pigment black, yellow
- Maximum paper capacity: 100 sheets
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Market positioning: Home & office
- Product type
Inkjet printer
- Print resolution
4800 x 1200 dpi
- Paper size (max.)
A3
- No. of feeders
1
- Paper volume
50 sheets
- Scan area/width (max.)
216 x 297 mm
- Features
Wi-Fi-compatible
- Width
468 mm
- Height
193 mm
- Depth
366 mm
- Dim
(W x H x D) 468 x 193 x 366 mm
- Factory colour
White
- Weight
9.7 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Wi-Fi
Yes
- Screen size diagonal (inches)
4.25 inch
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.3 W
- Power consumption (standby)
2 W
- Power supply (details)
100 - 240 V
- Safety
WEP
WPA-PSK
WPA2-PSK
- UKCA
yes
- Operating temperature (T-T)
15 - 30 °C
- Print speed (ISO/IEC 24734) mono
15 ipm
- Print speed (ISO/IEC 24734) colour
10 ipm
- ID-card copy function
yes
- Ethernet LAN
yes
- Maximum number of copies
99 Kopien
- Colour display
yes
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- N-in-1 copy function
yes
- Power consumption (copying)
14 W
- DVD/CD printing
yes
- Card reader integrated
yes
- Multi-Purpose tray
yes
- Auto document feeder (ADF)
yes
- Paper tray media weight
64 - 105 g/m²
- Number of print cartridges
5
- Time to first copy (colour, normal)
19 s
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
10 - 80 %
- Optical scanning resolution
1200 x 2400 DPI
- Custom media width
55 - 215,9 mm
- Custom media length
210 - 297 mm
- Auto document feeder (ADF) input capacity
20 Blätter
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804399 Canon PIXMA TS9551Ca Inkjet printer Inkjet A3
Description
Compact A3-solution
Why waste unnecessary space when this compact all-in-one system enables A3 printing with a footprint like an A4 device? The compact, slim all-in-one system also offers an intuitive 10.8 cm (4.3 inch) large touch screen and an oversize copy function, with which one can also easily process A3-templates.
Smart and well connected
For even more efficiency, use your smartphone to operate the system. With the Canon PRINT APP you can easily print, copy and scan via WLAN – or print without APP via AirPrint (iOS) or Mopria (Android). With the LAN connection, the multi-function system can also be linked in a local network.
Direct connection
Extensive connectivity makes printing very easy. Printing and scan1 on the cloud is child's play with cloud link in the Canon PRINT APP. You can even integrate the PIXMA TS9550a series into your Smart home and control some basic functions via Alexa-enabled device2.
Good for business
The PIXMA TS9550a series is Ideal for every home office, because it can be connected via LAN in a local network and enables scanning to a cloud-storage1 like Evernote, Dropbox or Google drive with the PIXMA cloud link. You can create brochures directly via the touch-screen and with the two paper drawers and the 20-sheet ADF3 you are ready for every task.
Professional production
A printer that is perfect for capturing the details you need. A special pigment-black ink provides for pin-sharp text and the leading Canon FINE print head technology with 5 separate inks provides for first-class photos with rich graduation and a color stability of up to 100 years for storing in the album.
This text is machine translated.
Scope of delivery
- Canon PIXMA TS9551Ca
- Ink container - pigmented black
- Ink container - black
- Ink tank - cyan
- Ink tank - magenta
- Ink tank - yellow
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































