
Highlights & Details
Canon PIXMA TS4150i Multifunction printer
- Home & office Inkjet color printing
- 1200 x 1200 DPI
- Print colors: Black, cyan, magenta, yellow
- A4
- Color copying color scan
- Apple AirPrint, Canon iEasy-Photo Print, Mopria print service
- Direct printing
- USB connection WLAN
- 5.2 kg.
Technical specifications
- Print colors: Black, cyan, magenta, yellow
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Market positioning: Home & office
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
14 pages/min
- Print speed (colour)
9 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
100 sheets
- Scan area/width (max.)
216 x 297 mm
- Type
Colour
- Width
374 mm
- Height
168 mm
- Depth
355 mm
- Dim
(W x H x D) 374 x 168 x 355 mm
- Factory colour
White
- Weight
5.2 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Wi-Fi
Yes
- Screen size diagonal (inches)
0 inch
- Supported OS
Android
- Power consumption (off)
0.1 W
- Power supply (details)
100 - 240 V
- Safety
WPA-AES
WPA-PSK
WPA2-AES
WPA2-PSK
WPA2-SAE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3500024 Canon PIXMA TS4150i Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Description
This text is machine translated.
Features
- High printing speed and fast printing of the first page
- 100-sheet paper tray
- Automatic double-sided printing
- Easy to connect and print from your smartphone
- Borderless photo printing from 10 x 15 cm up to A4
- Sharp text printing
- Compatible with PIXMA Print Plan
Scope of delivery
- PIXMA TS4150i
- PG-595i Starter, CL-586i Starter (Range as standard size)
- Power cable;
- Quick Reference Guides and other documentation
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































