
Highlights & Details
Epson Expression Home XP-4205 Multifunction printer
- Compact multifunction printer saves you money, space and timeEasy mobile printing Print easily from your smartphone or tablet.Individual cartridges economical, since only the used colors have to be replacedWi-Fi and Wi-Fi Direct wireless printing with or without a networkDouble-sided printing in DIN A4 Automatic double-sided printing reduces the paper consumption
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
10 pages/min
- Print speed (colour)
5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Scan resolution
1200 x 1200 dpi
- Interfaces
USB
Wi-Fi 4 (IEEE 802.11)
- Display
LC displayType: Color, diagonal: 6.1 cm
- Features
AirPrint-compatible
Duplex printing
Colour display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
Multipack 4-colors 604XL EasyMailMultipack 4-colors 604 EasyMailSingle pack Black 604XL InkSingle pack magenta 604XL inkSingle pack cyan 604XL inkSingle pack Yellow 604XL InkSingle pack Black 604 InkSingle pack cyan 604 inkSingle pack Yellow 604 InkSingle pack magenta 604 inkMultipack 4-colors 604XL InkMultipack 4-colors 604 Ink
- Type
Colour
- Width
375 mm
- Height
170 mm
- Depth
300 mm
- Dim
(W x H x D) 375 x 170 x 300 mm
- Factory colour
White
- Weight
4.3 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Wi-Fi
Yes
- Product type description
Sonstiges Multifunktionsgerät
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2626658 Epson Expression Home XP-4205 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2626658 Epson Expression Home XP-4205 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 120.98*
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































