
Highlights & Details
Epson Expression Home XP-3200 Multifunction printer
- Compact multifunction printer: Save money, space and timeSimple mobile printing: Print easily from your smartphone or tabletIndividual cartridges: Economical, since only the used colors need to be replacedWi-Fi and Wi-Fi Direct: Wireless printing with or without a networkDouble-sided printing in A4: Automatic two-sided printing to reduce paper consumption
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
10 pages/min
- Print speed (colour)
5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Interfaces
USB
Wi-Fi 4 (IEEE 802.11)
- Display
LCD-colour display:
- Features
AirPrint-compatible
Duplex printing
Colour display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
Multipack 4-colors 604XL EasyMailMultipack 4-colors 604 EasyMailSingle pack Black 604XL InkSingle pack cyan 604XL inkSingle pack magenta 604XL inkSingle pack Yellow 604XL InkSingle pack Black 604 InkSingle pack magenta 604 inkSingle pack cyan 604 inkSingle pack Yellow 604 InkMultipack 4-colors 604XL InkMultipack 4-colors 604 Ink
- Type
Colour
- Width
390 mm
- Height
146 mm
- Depth
300 mm
- Dim
(W x H x D) 390 x 146 x 300 mm
- Factory colour
Black
- Weight
4 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Screen size diagonal (inches)
0 inch
- Product type description
Sonstiges Multifunktionsgerät
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2626656 Epson Expression Home XP-3200 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2626656 Epson Expression Home XP-3200 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 100.98*
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































