
Highlights & Details
Inkjet printer MAXIFY BX110
- At home & office 4800 x 1200 DPI color
- A4 printing colors: Black, cyan, magenta, photo black, yellow
- USB connection WLAN
Technical specifications
- Print colors: Black, cyan, magenta, photo black, yellow
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Screen size 3.66 cm (1.44")
- Product type
Inkjet printer
- Functions
Printer
- Printing technology
Inkjet
- Type
Colour
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
9 pages/min
- Print speed (colour)
5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
50 sheets
- Interfaces
USB
Wi-Fi
- Features
Duplex printing
Wi-Fi-compatible
Borderless printing
Monochrome display
- Related consumables
PGI-35 black
CLI-36 colour
- Width
322 mm
- Height
66 mm
- Depth
210 mm
- Factory colour
Black
- Weight
2.3 kg
- Duplex unit
Yes
- Wi-Fi
Yes
- Dim
(W x H x D) 322 x 66 x 210 mm
- Supported OS
Android
Windows
macOS
Chrome OS
Linux
iOS
iPadOS
- Power consumption (off)
0.15 W
- Power consumption (standby)
1.1 W
- Power supply (details)
100 - 240 V
- Series
Maxify
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
no
- Colour display
no
- Borderless printing
yes
- USB port
yes
- Power consumption (printing)
8 W
- Sound pressure level (printing)
40.5 dB
- Paper tray media weight
64 - 275 g/m²
- Number of print cartridges
2
- Colour
yes
- Energy Star Typical Electricity Consumption (TEC)
0.24 kWh/Woche
- Cartridge(s) included
yes
- Operating relative humidity (H-H)
10 - 90 %
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
Datasheet
Datasheet 3405943 Canon Maxify BX 110 Inkjet printer Inkjet Colour A4 Wi-Fi, USB, Cordless, Duplex
User & Safety Instructions
User & Safety Instructions 3405943 Canon Maxify BX 110 Inkjet printer Inkjet Colour A4 Wi-Fi, USB, Cordless, Duplex
Description
Print while traveling
Slim and robust for comfortable transport - one can print up to 330 pages with a full battery charging 1 and in the office, at home or while traveling the battery can be recharged with the power supply as well as via a USB-cable of type C.
Simple wireless connection
Via the Connect key the printer is quickly connected to a mobile device and prints with the Canon PRINT APP or completely without APP via AIRPRINT(iOS), Mopria®4 (Android) or Windows 10 mobile. No Internet router available? Wi-Fi Direct helps here.
Pin-sharp in high quality
The prints become pin sharp even in dark areas. The hybrid ink prints with pigment-black pin-sharp texts and with the dye ink lively photos with 100 years color stability in album-storage.
It is all very easy
The 3.7 cm (1.44 inch) OLED display enables a clear usage. With 9 ISO-pages/minute in B/W and 5.5 ISO-pages/minute in color 3 the printer works quickly and quietly.
Totally individual
The quick-print function saves a lot of time. You can store up to 5 individual print templates in the printer and then print contracts or forms quickly as necessary - completely without the PC, laptop or mobile device.
This text is machine translated.
Features
- Charge the battery easily in the car, in the office or at home
- WLAN with support for 2.4 GHz and 5 GHz
- High printing speed: 5.5 ISO-ppm in color and 9 ISO-ppm in B/W.
- The battery is charged via a USB type C cable or the power supply
- Wi-Fi Direct: Connect and print without a router
- Up to 5 individual templates can be stored in the printer
- Ready for tablet and smartphone: Canon PRINT APP, AirPrint (iOS), Mopria®⁴ (Android) and Windows 10 Mobile
- 3.7 cm (1.44 inch) OLED display: Easy to use menu and maintenance
Hints
What kind of Inkjet Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































