
Highlights & Details
DYMO LabelManager 420P set in case
- Can be used independently or on a PC and Mac
- Labels can also be designed on the computer
- Large graphic display
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
D1
- Label tape width
6 mm
9 mm
12 mm
19 mm
- Features
Incl. battery
Incl. PSU
Incl. bag/case
- Keyboard layout
ABC
- No. of frames
8
- No. of font sizes
7
- No. of fonts
10
- Width
110 mm
- Height
57 mm
- Depth
215 mm
- Weight
415 g
- Power supply
Rechargeable batteries (included)
USB (cable included)
- Dim
(W x H x D) 110 x 57 x 215 mm
- Used at
Portable
Fixed
- Screen size diagonal (inches)
24 inch
- Power supply (details)
Lithium-ion rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 883562 DYMO LabelManager 420P Set Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm
User & Safety Instructions
User & Safety Instructions 883562 DYMO LabelManager 420P Set Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm
User & Safety Instructions 883562 DYMO LabelManager 420P Set Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm
Conformity certificate
Conformity certificate 883562 DYMO LabelManager 420P Set Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm
Description
Features
- DYMO software: easy printing of labels with barcodes, logos or large quantities of labels from data files.
- Large 4-line display with background lighting – text effects can be displayed before printing
- Power supply with lithium-ion rechargeable battery – no batteries required
- Suitable for D1 labels in widths of 6 mm, 9 mm, 12 mm and 19 mm.
Scope of delivery
- LabelManager 420P, Li-ion rechargeable battery, charger, USB cable, D1 starter label tapes (6 mm black/transparent; 9 mm black/yellow; 12 mm black/white; 19 mm black/red), sturdy case, instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 286.97*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































































