
Highlights & Details
DYMO Labelmanager 210 D + SoftCase Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm
- With practical case
- With power supply and writing tape
- for D1-tapes 6 - 12 mm
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
D1
- Label tape width
6 mm
9 mm
12 mm
- Factory colour
Multicolour
- Keyboard layout
German, QWERTZ
- Width
155 mm
- Height
64 mm
- Depth
165 mm
- Weight
812 g
- Power supply
6 x AA battery (optional)
PSU (included)
- Dim
(W x H x D) 155 x 64 x 165 mm
- Used at
Portable
Fixed
- Screen size diagonal (inches)
24 inch
- Power supply (details)
Power supply,
optional with 6 AA batteries
- Series
Labelmanager
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 776721 DYMO Labelmanager 210 D + SoftCase Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm
User & Safety Instructions
User & Safety Instructions 776721 DYMO Labelmanager 210 D + SoftCase Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm
User & Safety Instructions 776721 DYMO Labelmanager 210 D + SoftCase Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm
Description
Features
- RACE-Technology for fast access to umlauts
- Prints up to 2 lines (with 9 and 12 mm D1-Band)
- Manual tape cutter
- 6 character fonts, 6 character sizes, 5 frame styles
- 133 symbols
- Label memory for up to 10 labels
- Copy and paste possibility
- Label length variable or firmly adjustable
- Simple and intuitive operation
- Function keys and navigation field are clearly characterized
- Large, semi-graphic display with more realistic label preview (WYSIWYG)
- Direction options: Left, right and centrically
Frequently Bought Together
(*All information is plus legal VAT)€ 94.97*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































