
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
DYMO Labelmanager 360D Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm
- Familiar QWERTY keyboard
- Memory for 9 labels and a function "save text"
- For D1 tapes 6-19 mm
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
D1
- Label tape width
6 mm
9 mm
12 mm
19 mm
- Factory colour
Grey-black
- Features
Incl. battery
- Keyboard layout
German, QWERTZ
- Width
197 mm
- Height
71 mm
- Depth
150 mm
- Weight
0.61 kg
- Power supply
Rechargeable batteries (included)
PSU (included)
- Dim
(W x H x D) 197 x 71 x 150 mm
- Used at
Portable
Fixed
- Screen size diagonal (inches)
24 inch
- Power supply (details)
Lithium-ion battery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 777258 DYMO Labelmanager 360D Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm
Description
Faster and easier than ever to label and organize with the Label Printer DYMO ® LabelManager ® 360D. Label manager 360D is professional inscription device with numerous functions for maximum creative freedom. High-professional inscription equipment, which should be missing on no job.
Features
- The graphic display lets you see text effects, before printing
- Display size 36 x 66 mm for two lines of label text
- Ergonomic QWERTZ keyboard accelerates text input
- Print up to 10 copies of the same label
- Design your own labels
- 3 fonts, 6 font sizes, 7 styles, many styles and 8 box shapes
- Work faster with improved user interface that displays all the menu items, without scrolling
Scope of delivery
- LabelManager 360D
- Lithium-ion battery
- Charging cable
- DYMO D1- tape cassette
- Instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 167.98*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































