
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
DYMO LetraTag LT-100T Table device QWERTZ keyboard
- Convenient and mobile printing of labelsLarge display with 13 characters and print preview for editing the label before printingideal for the daily labeling requirementNavigation buttons for easy access to advanced features.Automatic current saving modeDate function2-line printing
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
LT
- Label tape width
12 mm
- Factory colour
Multicolour
- Keyboard layout
German, QWERTZ
- Width
200 mm
- Height
200 mm
- Depth
200 mm
- Weight
540 g
- Power supply
4 x AA battery (optional)
- Dim
(W x H x D) 200 x 200 x 200 mm
- Used at
Portable
Fixed
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622859 DYMO LetraTag LT-100T Label printer Suitable for scrolls: LT 12 mm
Warranty Terms
Warranty Terms 2622859 DYMO LetraTag LT-100T Label printer Suitable for scrolls: LT 12 mm
Description
The QWERTZ keyboard will be especially suitable for users who often work with computer or typewriter surfaces, such as palmtop or desktop devices (as opposed to portable or handheld devices). The QWERTZ label printer is particularly suitable for home use, as many indications of users and usage habits have been taken into account. The device is reminiscent of the LT 100H, but has many other distinguishing features besides the keyboard.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.98*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































