
Highlights & Details
DYMO LabelManager 160 Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm
- Extremely compact and handyComfortable QWERTY keyboardMemory for last printed labelFor D1 tapes 6 - 12 mm
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
D1
- Label tape width
6 mm
9 mm
12 mm
- Factory colour
Multicolour
- Keyboard layout
German, QWERTZ
- No. of print rows
1
- No. of frames
4
- No. of font sizes
6
- No. of fonts
8
- Width
118 mm
- Height
203 mm
- Depth
49 mm
- Weight
350 g
- Power supply
6 x AAA battery (optional)
PSU (optional)
- Dim
(W x H x D) 118 x 203 x 49 mm
- Used at
Portable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622857 DYMO LabelManager 160 Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm
Warranty Terms
Warranty Terms 2622857 DYMO LabelManager 160 Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm
Description
This text is machine translated.
Features
- Easy text entry through the country-specific QWERTZ keyboardQuick formatting with smart quick access keys for bold or italic, underline/frame, text size, and vertical textSee what your labels will look like on the large LCD screen before printingWith 6 font sizes, 8 text styles, 4 frames and underlineIncrease the professionalism and validity of your labels with the help of the 228 symbols and clipart images; use the direct access keys to enter punctuation marksOperation with optional batteries or DYMO® power supply (not included in delivery!)
Scope of delivery
- Label manager 160
- D1 starter label tape 12 mm black/white
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 103.96*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































































