
Highlights & Details
Dymo Label writer 450 Duo
- 2 printers for labels and label rolls
- combo from the Label writer 450 Turbo and Label Manager PC
Technical specifications
- Individual labels (formats): 89 x 28 mm, 89 x 36 mm, 101 x 54 mm, 50 x 12 mm, 70 x 54 mm, 25 x 13 mm, 57 x 32 mm, 19 x 51 mm, 190 x 38 mm, 190 x 51 mm, 190 x 59 mm, 51 x 89 mm, 62 x 106 mm, 25 x 25 mm, 101 x 54 mm, Ø 57 mm
- D1-Tapes 6 mm, 9 mm, 12, 19 mm, 24 mm
- Product type
Label printer
- Type
LabelWriter 450 Duo
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
300 x 600 dpi
- Print speed (black/white)
108.5 mm/s
- Features
Operates 1 label rolls and 1 label tape
- Interfaces
USB
- Power supply (LOV)
mains-powered
- Max. label width
56 mm
- Factory colour
Black
Silver
- Width
158 mm
- Height
265 mm
- Depth
265 mm
- Dim
(W x H x D) 158 x 265 x 265 mm
- Weight
1.36 kg
- Network
No
- Wi-Fi
No
- Screen size diagonal (inches)
24 inch
- Keyboard layout
French, AZERTY
- Power supply (details)
Mains adaptor
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 777238 DYMO LabelWriter 450 Duo Label printer Direct thermal 300 x 600 dpi Max. label width: 56 mm USB
Description
Features
- Prints up to 71 labels per minute
- Uses the thermal printing process technology
- Print paper labels and durable plastic labels in many colours and sizes
- Printing directly into Microsoft ® Word, Excel, Outlook and other programs
- Easy printing of labels from your contacts from the built-in Address Book
- Take a look at the screen for all the available label pattern - you can quickly find the best label for each task
- Quickly create labels for single need by "Quick-Print"-Widget
- Improved resolution 600 x 300 dpi enables printing of crystal-clear text, graphics and bar codes
- power-saving mode
- Connection via USB
Scope of delivery
- USB cable
- DYMO Label Software, version 8, which allows you to create and print addresses using your PC, shipping material and files to print, name tags, bar codes and more to print.
- Labels Starter-Roll
- User manual
System requirements
- Works with Windows ® XP or Windows Vista ® (32 bit, 64 bit) or Mac OS ® 10.4 or higher
Frequently Bought Together
(*All information is plus legal VAT)€ 345.97*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































































