
Number (Package size 2640 pc(s))
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
Only 8 Set(s) available
Highlights & Details
Dispatch labels in large pack
- Original consumables for the LabelWriter label printer
Technical specifications
- Product type
Shipping labels
- Label size
101 x 54 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
2640 pc(s)
- Format
Rectangular
- Label width
101 mm
- Label height
54 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Packaging type
Set
- Type
Dispatch labels
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 776829 DYMO Label roll 101 x 54 mm Paper White 2640 pc(s) Permanent adhesive S0722420 Shipping labels, Name stickers
Description
If the quality may not be affected by the efficiency, these labels are just what you need. This easily removable labels provide maximum performance from your LabelWriter, without taking your home printer to confiscate or to use up a full sheet of labels, if one only needs to print a label.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 12 x 220 pieces.








































