
Renkforce Label roll Compatible replaced Brother DK-11209 62 x 29 mm Paper White 800 pc(s) Standard Address labels RF-60
EAN:
Part number:
Item no:
Number (Package size 800 pc(s))
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Renkforce label roll compatible replaces Brother DK-11209 62 x 29 mm white 800 pcs
- 100% compatible roll labels
- Replaces label rolls of the brand Brother62 x 29 mmPaper
- Role with 800 pc(s)
Technical specifications
- Product type
Address labels
- Label size
62 x 29 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Standard
- Content
800 pc(s)
- Format
Rectangular
- Label width
62 mm
- Label height
29 mm
- Suitable for
Direct thermal printer
- Compatible with
Brother
- Compatible with
QL-550
QL-500
QL-500A
QL-500BS
QL-500BW
QL-560VP
QL-560
QL-580N
QL-650TD
- Use
Labeling
Address
- Replaces original item
DK-11209
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013750 Renkforce Label roll Compatible replaced Brother DK-11209 62 x 29 mm Paper White 800 pc(s) Standard Address labels RF-60
Description
Renkforce label rolls are suitable for label printers that use the direct thermal printing technology. Thus, expensive inks or toner cartridges are not needed. The self-adhesive labels on rollers are very practical and do not mean any trouble when handling label sheets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Brother DK-11209 Compatible label roll x 1


































