
Highlights & Details
Renkforce Sticker roll 75 x 30mm 800 pcs/roll
- Thermal printer, writable, no ink toner or ribbon required.
- Thermal label paper with clear print, strong self-adhesive, water and oil resistant properties and a writable surface.
- Environmentally friendly and pollutant-free
Technical specifications
- -Thermal printer printing use, hand writable. No Ink Toner or Ribbons Needed.
- -Thermal label paper with clear printing, strong self-adhesive, waterproof, and oil-proof properties, and a writable surface.
- -Environmentally friendly and non-polluting
- -Dimension: 75*30mm
- -800 labels per roll
- -paper tube diameter: 0.99"(25mm)
- -Paper roll diameter: 3.15"(80mm)
- -Color: White
- Product type
Multi-purpose labels
- Label size
Ø 72 mm
- Label material
Direct thermal transfer paper
- Factory colour
White
- Font colour
Black
- Adhesion
Strongly adhesive
- Content
800 pc(s)
- Format
Rectangular
- Label width
75 mm
- Label height
30 mm
- Label diameter
72 mm
- Suitable for
Direct thermal printer
- Use
Universal
File
Labeling
Stock-keeping & ownership
Folder labeling
- Features
Water-proof
Oil-resistant
Adhesive (extra strong)
- Packaging type
Single
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2999007 Renkforce Label roll 75 x 30 mm Direct thermal transfer paper White 800 pc(s) Strongly adhesive RF-5998014 Multi-purpose
Description
This text is machine translated.
Features
- Roll of 800 labels
- Diameter of label roll: 72 mm
- Label format: 75 x 30 mm
Scope of delivery
- Label Roll x 1
Frequently Bought Together
(*All information is plus legal VAT)€ 123.48*
What kind of Label Printer labels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























