
Highlights & Details
Renkforce Sticker roll 100 x 80 mm 500 pcs/roll
- Thermal printer, writable, no ink toner or ribbon required.
- Thermal label paper with clear print, strong self-adhesive, water and oil resistant properties and a writable surface.
- Environmentally friendly and pollutant-free
Technical specifications
- -Thermal printer printing use, hand writable. No Ink Toner or Ribbons Needed.
- -Thermal label paper with clear printing, strong self-adhesive, waterproof, and oil-proof properties, and a writable surface.
- -Dimension: 100*80mm
- -500 labels per roll
- -paper tube diameter: 0.99"(25mm)
- -Paper roll diameter: 3.74"(95mm)
- -Color: White
- Product type
Multi-purpose labels
- Label size
100 x 80 mm
- Label material
Direct thermal transfer paper
- Factory colour
White
- Font colour
Black
- Adhesion
Strongly adhesive
- Content
500 pc(s)
- Format
Rectangular
- Label width
100 mm
- Label height
80 mm
- Suitable for
Direct thermal printer
- Use
Universal
Folder labeling
Labeling
File
Stock-keeping & ownership
- Features
Water-proof
Oil-resistant
Adhesive (extra strong)
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2999008 Renkforce Label roll 100 x 80 mm Direct thermal transfer paper White 500 pc(s) Strongly adhesive RF-5998016 Multi-purpos
Description
This text is machine translated.
Features
- Roll of 500 labels
- Paper roll diameter: 95 mm
- Label format: 100 x 80 mm
Scope of delivery
- label Roll x 1





























