
Number (Package size 16440 pc(s))
Total (€ 18.33 / piece)
€ 219.99
incl. VAT
Only 4 Set(s) available
Highlights & Details
Thermal direct labels for 76 x 51 mm label printers
- Thermal Interface for direct thermal printer
- 12 rolls each with 1370 labels
- This text is machine translated.
Technical specifications
- Roll diameter: 127 mm
- Core diameter: 25.4 mm
- Product type
All-purpose labels
- Label size
76 x 51 mm
- Label material
Direct thermal transfer paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
16440 pc(s)
- Format
Rectangular
- Label width
76 mm
- Label height
51 mm
- Suitable for
Direct thermal printer
- Compatible with
Zebra
- Use
Universal
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1493317 Zebra Label roll 76 x 51 mm Direct thermal transfer paper White 16440 pc(s) Permanent adhesive 800263-205 All-purpose la






















