
Renkforce Label roll Compatible replaced DYMO DYMO 11354, S0722540 57 x 32 mm Paper White 1000 pc(s) Permanent adhesive
EAN:
Part number:
Item no:
Number (Package size 1000 pc(s))
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Renkforce Label Roll Compatible Replaces DYMO 11354, S0722540 57 x 32 mm White Pack of 1000 pcs
- 100% compatible roll labels
- Roll of 1000 labels
- Label format 32 x 57 mm
Technical specifications
- 100% compatible roll labels Roll of 1000 labels Label format 32 x 57 mm Compatible with DYMO LabelWriter 450/LabelWriter 450 TuRLo/ LabelWriter 450 Duo/LabelWriter 450 TwinTuRLo
- Product type
All-purpose labels
- Label size
57 x 32 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
1000 pc(s)
- Format
Rectangular
- Label width
57 mm
- Label height
32 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Use
Universal
- Replaces original item
DYMO 11354
S0722540
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013763 Renkforce Label roll Compatible replaced DYMO DYMO 11354, S0722540 57 x 32 mm Paper White 1000 pc(s) Permanent adhesive
Description
Thermal label paper with a clear print, strong self-adhesive, water and oil-resistant properties and with a writable surface.
This text is machine translated.
This text is machine translated.
Scope of delivery
- DYMO 11354 Compatible label roll x 1






























