
Renkforce Label roll Compatible replaced DYMO DYMO 99018 190 x 38 mm Paper White 110 pc(s) Permanent adhesive Multi-purp
Highlights & Details
Renkforce Label roll Compatible replaces DYMO, 99018, S0722470 190 x 38 mm paper white 110 pcs
- 100% compatible label roll
- Reliable and permanently strong adhesive power
- Absolutely opaque
Technical specifications
- 100% compatible label roll
- Reliable and permanently strong adhesive power
- Absolutely opaque
- Product type
Multi-purpose labels
- Label size
190 x 38 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
110 pc(s)
- Format
Rectangular
- Label width
190 mm
- Label height
38 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Wireless
Smart Label Printer
- Use
Folder labeling
File
- Replaces original item
DYMO 99018
- Features
Adhesive (extra strong)
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013920 Renkforce Label roll Compatible replaced DYMO DYMO 99018 190 x 38 mm Paper White 110 pc(s) Permanent adhesive Multi-purp
Description
This text is machine translated.
Scope of delivery
- 1 x DYMO 99018 Compatible label roll




































