
Renkforce Label roll Compatible replaced DYMO DYMO 99017 50 x 12 mm Paper White 220 pc(s) Permanent adhesive All-purpose
Highlights & Details
Renkforce label roll compatible replaces DYMO 99017, S0722460 50 x 12 mm white 220 pcs
- 100% compatible roll labels
- Role with 220 labels
- Label format 50 x 12 mm
- This text is machine translated.
Technical specifications
- 100% compatible label tape
- Strong adhesion to different surfaces
- Compatible with DYMO LabelWriter 450/LabelWriter 450 TuRBo/ LabelWriter 450 Duo/LabelWriter 450 TwinTuRLo/LabelWriter SE450/LabelWriterWireless/LabelWriter 400 Turbo/LabelWriter 400/LabelWriter 330 Turbo/LabelWriter 330/LabelWriter 400 Twin Turbo/LabelWriter 320
- Product type
All-purpose labels
- Label size
50 x 12 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
220 pc(s)
- Format
Rectangular
- Label width
50 mm
- Label height
12 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Use
Folder labeling
Labeling
Organizing
- Replaces original item
DYMO 99017
- Features
Adhesive (extra strong)
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013896 Renkforce Label roll Compatible replaced DYMO DYMO 99017 50 x 12 mm Paper White 220 pc(s) Permanent adhesive All-purpose
Description
This text is machine translated.
Features
- 100% compatible roll labels
- Roll of 220 labels
- Label format 50 x 12 mm
Scope of delivery
- DYMO 99017 compatible label roll x 1






































