
Technical specifications
- Product type
All-purpose labels
- Label size
50 x 30 mm
- Label material
Direct thermal transfer paper
- Adhesion
Removable
- Content
230 pc(s)
- Format
Rectangular
- Label width
50 mm
- Label height
30 mm
- Suitable for
Direct thermal printer
- Compatible with
NIIMBOT
- Compatible with
B1
B3S
B21
- Use
Universal
- Features
Water-proof
Oil-resistant
- Type
Original
Documents & Downloads
Datasheet
Datasheet 2992036 NIIMBOT Labels (roll) 50 x 30 mm Direct thermal transfer paper 230 pc(s) Removable A2A78138601 All-purpose labels
User & Safety Instructions
User & Safety Instructions 2992036 NIIMBOT Labels (roll) 50 x 30 mm Direct thermal transfer paper 230 pc(s) Removable A2A78138601 All-purpose labels
Description
This text is machine translated.
Scope of delivery
- 1 roll with 320 labels

































