
Number (Package size 5200 pc(s))
Total (€ 24.00 / piece)
€ 95.99
incl. VAT
Only 10 Set(s) available
Highlights & Details
Thermal labels
- Thermal Interface for direct thermal printer
- 4 rolls each with 1300 labels
- This text is machine translated.
Technical specifications
- Roll diameter: 127 mm
- Core diameter: 25.4 mm
- Product type
All-purpose labels
- Label size
100 x 50 mm
- Label material
Direct thermal transfer paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
5200 pc(s)
- Format
Rectangular
- Label width
100 mm
- Label height
50 mm
- Suitable for
Direct thermal printer
- Compatible with
Zebra
- Use
Universal
- Features
Adhesive (extra strong)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1493306 Zebra Label roll 100 x 50 mm Direct thermal transfer paper White 5200 pc(s) Permanent adhesive 87000 All-purpose labels
























