
Number
Total (1 m = € 3.71)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
DYMO D1-tape Standard
- Optimal durability for many years to come.
Technical specifications
- Product type
Labelling tape
- Tape colour
Yellow
- Label tape width
19 mm
- Font colour
Black
- Label tape length
7 m
- Material
Polyester
- Label tape type
D1
- Compatible with
DYMO
- Compatible with
LabelManager 210D
LabelManager 300
LabelManager 350
LabelManager 350D
LabelManager 360D
LabelManager 400
LabelManager 420P
LabelManager 450
LabelManager 450D
LabelManager 500TS
Show more
- Content
1 pc(s)
- Factory colour
Yellow
- Screen size diagonal (inches)
24 inch
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 774717 DYMO 45808 Labelling tape Polyester Tape colour: Yellow Font colour: Black 19 mm 7 m
Description
DYMO D1 tapes show in each application area a top performance. They are ideal for labelling purposes in the office, business, school or while traveling. D1-bands in all current label manager and Label Point lettering devices for the LabelWriter DUO-printer and older labelling devices that are suitable for D1 tape cartridges.
DYMO Label printable tapes were specially developed to fulfill the highest claims in case of labelling job in the office, in the workshop and in trade. Its high quality guarantees optimal durability for many years.
This text is machine translated.
DYMO Label printable tapes were specially developed to fulfill the highest claims in case of labelling job in the office, in the workshop and in trade. Its high quality guarantees optimal durability for many years.
This text is machine translated.
































