
Number
Total (1 m = € 0.75)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce label tape Compatible replaces Brother TZe-251 Black on White 24 mm 8 m
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
Technical specifications
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
- Compatible with Brother PT-7500VP, PT-7600VP,PT-2420PC,PT-2430PC,PT-2450DX,PT-2480,PT-2700VP,PT-2730VP,PT-2460,PT-2470,PT-9500PC,PT-9700PC,PT-9800PCN,PT-3600,PT-9600
- Product type
Labelling tape
- Tape colour
White
- Label tape width
24 mm
- Font colour
Black
- Label tape length
8 m
- Material
Film
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 550
P-touch 540C
P-touch 540
P-touch 350
P-touch 2480
P-touch 2470
P-touch 2460
P-touch 2450DX
P-touch 2450
P-touch 2430PC
Show more
- Content
1 pc(s)
- Replaces original item
TZe-251
- Type
Compatible
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013765 Renkforce RF-LT-BTZe251 Compatible replaced Brother TZe-251 24 mm Tape colour: White Font colour: Black 8 m
Description
Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Brother TZe-251 compatible label tape x 1








































